Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Nº de Estoque RS: 163-1484Marca: Stelvio KontekPart Number: 4853248004740
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

10.16mm

Width

5mm

Housing Material

PET

Detalhes do produto

Intercom HE13/HE14 Locking Connectors

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 900,00

R$ 1,80 Each (In a Box of 500) (Sem VAT)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

R$ 900,00

R$ 1,80 Each (In a Box of 500) (Sem VAT)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

10.16mm

Width

5mm

Housing Material

PET

Detalhes do produto

Intercom HE13/HE14 Locking Connectors

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em