Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
442V
Minimum Breakdown Voltage
237V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
213V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
23A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Detalhes do produto
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 143,50
R$ 14,35 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 143,50
R$ 14,35 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 14,35 | R$ 143,50 |
50 - 90 | R$ 13,72 | R$ 137,20 |
100 - 240 | R$ 13,19 | R$ 131,90 |
250 - 490 | R$ 12,66 | R$ 126,60 |
500+ | R$ 12,19 | R$ 121,90 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
442V
Minimum Breakdown Voltage
237V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
213V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
23A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Detalhes do produto