STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819

Nº de Estoque RS: 486-4460Marca: STMicroelectronicsPart Number: 1N5819
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

25A

País de Origem

China

Detalhes do produto

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
STMicroelectronics Diode, BYV10-40
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819-E3
P.O.A.Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 13,55

R$ 2,71 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819
Selecione o tipo de embalagem

R$ 13,55

R$ 2,71 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 2,71R$ 13,55
50 - 495R$ 2,52R$ 12,60
500 - 2495R$ 2,18R$ 10,90
2500 - 4995R$ 1,76R$ 8,80
5000+R$ 1,33R$ 6,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
STMicroelectronics Diode, BYV10-40
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819-E3
P.O.A.Each (In a Pack of 20) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

25A

País de Origem

China

Detalhes do produto

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
STMicroelectronics Diode, BYV10-40
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819-E3
P.O.A.Each (In a Pack of 20) (Sem VAT)