STMicroelectronics 2SD882 NPN Transistor, 3 A, 30 V, 3-Pin SOT-32

Nº de Estoque RS: 102-4116Marca: STMicroelectronicsPart Number: 2SD882
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Detalhes do produto

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 539,50

R$ 10,79 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics 2SD882 NPN Transistor, 3 A, 30 V, 3-Pin SOT-32

R$ 539,50

R$ 10,79 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics 2SD882 NPN Transistor, 3 A, 30 V, 3-Pin SOT-32
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 10,79R$ 539,50
100 - 450R$ 7,62R$ 381,00
500 - 950R$ 6,73R$ 336,50
1000 - 1950R$ 5,83R$ 291,50
2000+R$ 5,53R$ 276,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Detalhes do produto

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em