Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
12.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Detalhes do produto
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 106,00
R$ 10,60 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 106,00
R$ 10,60 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 10,60 | R$ 106,00 |
100 - 490 | R$ 7,49 | R$ 74,90 |
500 - 990 | R$ 6,59 | R$ 65,90 |
1000 - 1990 | R$ 5,72 | R$ 57,20 |
2000+ | R$ 5,50 | R$ 55,00 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
12.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Detalhes do produto
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.