Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
17 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-3
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Maximum Collector Base Voltage
250 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
25 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
8.7 x 39.5 x 26.2mm
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
17 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-3
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Maximum Collector Base Voltage
250 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
25 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
8.7 x 39.5 x 26.2mm