Documentos Técnicos
Especificações
Brand
STMicroelectronicsRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
0.8 → 61 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
1650 kHz
Switching Regulator
Yes
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
61 V
Width
4.5mm
Automotive Standard
AEC-Q100
Length
5.1mm
País de Origem
Philippines
R$ 189,40
R$ 94,70 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 189,40
R$ 94,70 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 94,70 | R$ 189,40 |
10 - 18 | R$ 90,40 | R$ 180,80 |
20 - 48 | R$ 86,83 | R$ 173,66 |
50 - 98 | R$ 83,23 | R$ 166,46 |
100+ | R$ 80,38 | R$ 160,76 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
0.8 → 61 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
1650 kHz
Switching Regulator
Yes
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
61 V
Width
4.5mm
Automotive Standard
AEC-Q100
Length
5.1mm
País de Origem
Philippines