STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin

Nº de Estoque RS: 151-671Marca: STMicroelectronicsPart Number: ASM330LHHXG1TR
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, MIPI I3CSM, SPI

Package Type

LGA-14L

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.113.100,00

R$ 222,62 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin

R$ 1.113.100,00

R$ 222,62 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, MIPI I3CSM, SPI

Package Type

LGA-14L

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more