Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220
Pin Count
3
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
País de Origem
China
Detalhes do produto
TRIAC, AVS Series, STMicroelectronics
STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.
TRIACs, STMicroelectronics
R$ 1.415,00
R$ 28,30 Each (In a Tube of 50) (Sem VAT)
50
R$ 1.415,00
R$ 28,30 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220
Pin Count
3
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
País de Origem
China
Detalhes do produto
TRIAC, AVS Series, STMicroelectronics
STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.