Documentos Técnicos
Especificações
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
2.25dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
R$ 461,00
R$ 4,61 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 461,00
R$ 4,61 Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
100
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
2.25dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.