STMicroelectronics 100V 200mA, Schottky Diode, 2-Pin SOD-123 BAT41ZFILM

Nº de Estoque RS: 877-2595Marca: STMicroelectronicsPart Number: BAT41ZFILM
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

País de Origem

China

Detalhes do produto

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 80,00

R$ 3,20 Each (In a Pack of 25) (Sem VAT)

STMicroelectronics 100V 200mA, Schottky Diode, 2-Pin SOD-123 BAT41ZFILM
Selecione o tipo de embalagem

R$ 80,00

R$ 3,20 Each (In a Pack of 25) (Sem VAT)

STMicroelectronics 100V 200mA, Schottky Diode, 2-Pin SOD-123 BAT41ZFILM
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 3,20R$ 80,00
125 - 225R$ 3,10R$ 77,50
250 - 600R$ 2,84R$ 71,00
625 - 1225R$ 2,57R$ 64,25
1250+R$ 2,52R$ 63,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

País de Origem

China

Detalhes do produto

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)