STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46

Nº de Estoque RS: 251-3069Marca: STMicroelectronicsPart Number: BAT46
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

750mA

Detalhes do produto

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44,80

R$ 4,48 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46
Selecione o tipo de embalagem

R$ 44,80

R$ 4,48 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 4,48R$ 44,80
50 - 90R$ 4,31R$ 43,10
100 - 240R$ 3,95R$ 39,50
250 - 490R$ 3,62R$ 36,20
500+R$ 3,48R$ 34,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

750mA

Detalhes do produto

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more