STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32

Nº de Estoque RS: 714-0483Marca: STMicroelectronicsPart Number: BD135
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Detalhes do produto

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 124,80

R$ 6,24 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32
Selecione o tipo de embalagem

R$ 124,80

R$ 6,24 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 6,24R$ 124,80
100 - 980R$ 3,67R$ 73,40
1000 - 1980R$ 2,53R$ 50,60
2000 - 9980R$ 2,29R$ 45,80
10000+R$ 2,10R$ 42,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Detalhes do produto

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more