Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Detalhes do produto
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 269,50
R$ 5,39 Each (In a Tube of 50) (Sem VAT)
50
R$ 269,50
R$ 5,39 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
50 - 50 | R$ 5,39 | R$ 269,50 |
100 - 150 | R$ 2,94 | R$ 147,00 |
200 - 450 | R$ 2,83 | R$ 141,50 |
500 - 950 | R$ 2,75 | R$ 137,50 |
1000+ | R$ 2,53 | R$ 126,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Detalhes do produto
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.