STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32

Nº de Estoque RS: 168-6075Marca: STMicroelectronicsPart Number: BD139
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40, 63

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 257,50

R$ 5,15 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32

R$ 257,50

R$ 5,15 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 5,15R$ 257,50
100 - 450R$ 3,67R$ 183,50
500 - 950R$ 3,07R$ 153,50
1000 - 1950R$ 2,53R$ 126,50
2000+R$ 2,18R$ 109,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40, 63

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more