STMicroelectronics BD911 NPN Transistor, 15 A, 100 V, 3-Pin TO-220

Nº de Estoque RS: 168-6044Marca: STMicroelectronicsPart Number: BD911
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 674,00

R$ 13,48 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BD911 NPN Transistor, 15 A, 100 V, 3-Pin TO-220

R$ 674,00

R$ 13,48 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BD911 NPN Transistor, 15 A, 100 V, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 13,48R$ 674,00
100 - 200R$ 10,27R$ 513,50
250 - 450R$ 10,10R$ 505,00
500 - 950R$ 8,99R$ 449,50
1000+R$ 7,44R$ 372,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more