Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
12 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
100
Maximum Base Emitter Saturation Voltage
4 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
0.1mA
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Detalhes do produto
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 143,00
R$ 28,60 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 143,00
R$ 28,60 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 28,60 | R$ 143,00 |
25 - 45 | R$ 27,29 | R$ 136,45 |
50 - 120 | R$ 26,30 | R$ 131,50 |
125 - 245 | R$ 25,02 | R$ 125,10 |
250+ | R$ 24,43 | R$ 122,15 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
12 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
100
Maximum Base Emitter Saturation Voltage
4 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
0.1mA
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Detalhes do produto
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.