STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220

Nº de Estoque RS: 102-4101Marca: STMicroelectronicsPart Number: BDX53B
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Length

10.4mm

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Detalhes do produto

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 576,50

R$ 11,53 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220

R$ 576,50

R$ 11,53 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BDX53B NPN Darlington Transistor, 8 A 80 V HFE:750, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 11,53R$ 576,50
100 - 200R$ 11,16R$ 558,00
250+R$ 10,20R$ 510,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Length

10.4mm

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Detalhes do produto

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em