STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

Nº de Estoque RS: 102-3584Marca: STMicroelectronicsPart Number: BTA12-600BWRG
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Detalhes do produto

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 666,00

R$ 13,32 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

R$ 666,00

R$ 13,32 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 13,32R$ 666,00
100 - 150R$ 10,70R$ 535,00
200 - 450R$ 10,32R$ 516,00
500 - 950R$ 9,78R$ 489,00
1000+R$ 9,64R$ 482,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Detalhes do produto

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more