STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Nº de Estoque RS: 687-1007Marca: STMicroelectronicsPart Number: BTA41-600BRG
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TOP3

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

15.5 x 4.6 x 12.85mm

Length

15.5mm

Width

4.6mm

Height

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Detalhes do produto

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,78

R$ 105,78 Each (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

R$ 105,78

R$ 105,78 Each (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TOP3

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

15.5 x 4.6 x 12.85mm

Length

15.5mm

Width

4.6mm

Height

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Detalhes do produto

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more