STMicroelectronics BU941ZT Dual NPN Transistor, 30 A, 350 V, 3-Pin TO-220

Nº de Estoque RS: 188-8267Marca: STMicroelectronicsPart Number: BU941ZTDistrelec Article No.: 30397138
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

350 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

300

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

2

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.438,00

R$ 48,76 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BU941ZT Dual NPN Transistor, 30 A, 350 V, 3-Pin TO-220

R$ 2.438,00

R$ 48,76 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics BU941ZT Dual NPN Transistor, 30 A, 350 V, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

350 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

300

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

2

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more