STMicroelectronics BUB941ZTT4 Dual NPN Transistor, 30 A, 350 V, 3-Pin D2PAK (TO-263)

Nº de Estoque RS: 188-8268Marca: STMicroelectronicsPart Number: BUB941ZTT4
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

350 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 W

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 9.35 x 4.37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 35.160,00

R$ 35,16 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics BUB941ZTT4 Dual NPN Transistor, 30 A, 350 V, 3-Pin D2PAK (TO-263)

R$ 35.160,00

R$ 35,16 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics BUB941ZTT4 Dual NPN Transistor, 30 A, 350 V, 3-Pin D2PAK (TO-263)

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

350 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 W

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 9.35 x 4.37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more