Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
450 V
Package Type
TO-220FP
Mounting Type
Through Hole
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Emitter Base Voltage
12 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.4 x 4.6 x 16.4mm
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
1.5 V
R$ 193,70
R$ 19,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 193,70
R$ 19,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 19,37 | R$ 193,70 |
50 - 90 | R$ 18,68 | R$ 186,80 |
100 - 240 | R$ 17,08 | R$ 170,80 |
250 - 490 | R$ 15,58 | R$ 155,80 |
500+ | R$ 15,06 | R$ 150,60 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
450 V
Package Type
TO-220FP
Mounting Type
Through Hole
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Emitter Base Voltage
12 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.4 x 4.6 x 16.4mm
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
1.5 V