STMicroelectronics BUL38D NPN Transistor, 5 A, 800 V, 3-Pin TO-220

Nº de Estoque RS: 810-7376Marca: STMicroelectronicsPart Number: BUL38D
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

80 W

Minimum DC Current Gain

12

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 4.6 x 15.75mm

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 158,50

R$ 15,85 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics BUL38D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
Selecione o tipo de embalagem

R$ 158,50

R$ 15,85 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics BUL38D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 15,85R$ 158,50
50 - 90R$ 15,28R$ 152,80
100 - 240R$ 13,94R$ 139,40
250 - 490R$ 12,77R$ 127,70
500+R$ 12,29R$ 122,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

80 W

Minimum DC Current Gain

12

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.4 x 4.6 x 15.75mm

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em