STMicroelectronics BZW50-27B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6

Nº de Estoque RS: 714-7036PMarca: STMicroelectronicsPart Number: BZW50-27B
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

62V

Minimum Breakdown Voltage

30V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

27V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

968A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Height

9.1mm

Width

9.1mm

Test Current

1mA

Detalhes do produto

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics BZW50-27B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6
Selecione o tipo de embalagem

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics BZW50-27B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

62V

Minimum Breakdown Voltage

30V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

27V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

968A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Height

9.1mm

Width

9.1mm

Test Current

1mA

Detalhes do produto

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more