Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
189V
Minimum Breakdown Voltage
91V
Mounting Type
Through Hole
Package Type
R 6
Maximum Reverse Stand-off Voltage
82V
Pin Count
2
Peak Pulse Power Dissipation
5000W
Maximum Peak Pulse Current
317A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.1 x 9.1 x 9.1mm
Maximum Reverse Leakage Current
5µA
Length
9.1mm
Height
9.1mm
Width
9.1mm
Test Current
1mA
Detalhes do produto
Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 111,32
R$ 55,66 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 111,32
R$ 55,66 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 55,66 | R$ 111,32 |
10 - 18 | R$ 53,03 | R$ 106,06 |
20 - 48 | R$ 51,12 | R$ 102,24 |
50 - 98 | R$ 49,02 | R$ 98,04 |
100+ | R$ 47,34 | R$ 94,68 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
189V
Minimum Breakdown Voltage
91V
Mounting Type
Through Hole
Package Type
R 6
Maximum Reverse Stand-off Voltage
82V
Pin Count
2
Peak Pulse Power Dissipation
5000W
Maximum Peak Pulse Current
317A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.1 x 9.1 x 9.1mm
Maximum Reverse Leakage Current
5µA
Length
9.1mm
Height
9.1mm
Width
9.1mm
Test Current
1mA
Detalhes do produto