Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics 6, 18V Zener Diode SMT 8-Pin SOIC

Nº de Estoque RS: 190-7556Marca: STMicroelectronicsPart Number: DALC112S1RL
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Reverse Leakage Current

2µA

Dimensions

5 x 1.65 x 4mm

Forward Voltage

1.3V

Forward Current

50mA

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 116,60

R$ 11,66 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics 6, 18V Zener Diode SMT 8-Pin SOIC
Selecione o tipo de embalagem

R$ 116,60

R$ 11,66 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics 6, 18V Zener Diode SMT 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Reverse Leakage Current

2µA

Dimensions

5 x 1.65 x 4mm

Forward Voltage

1.3V

Forward Current

50mA

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more