Documentos Técnicos
Especificações
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
STM8
Processor Family Name
STM
Processor Part Number
STM8S105C6T6
Processor Type
MCU
Detalhes do produto
Discovery Kit for STM8S105C6 Microcontroller
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
R$ 201,62
R$ 201,62 Each (Sem VAT)
1
R$ 201,62
R$ 201,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
STM8
Processor Family Name
STM
Processor Part Number
STM8S105C6T6
Processor Type
MCU
Detalhes do produto
Discovery Kit for STM8S105C6 Microcontroller
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.