STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V

Nº de Estoque RS: 877-2677Marca: STMicroelectronicsPart Number: E-TDA7375V
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Application

Automotive

Maximum Power

35W

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

4

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

19.6 x 5 x 17.75mm

Detalhes do produto

Audio Class-AB Power Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 547,00

R$ 109,40 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V
Selecione o tipo de embalagem

R$ 547,00

R$ 109,40 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics, 4-Channel35W, 15-Pin MULTIWATT V E-TDA7375V
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Application

Automotive

Maximum Power

35W

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

4

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

19.6 x 5 x 17.75mm

Detalhes do produto

Audio Class-AB Power Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more