Documentos Técnicos
Especificações
Brand
STMicroelectronicsSeries
ECMF02
Mounting Type
Surface Mount
Termination Style
Flat Contact
Package/Case
μQFN
Dimensions
2.6 x 1.3 x 0.6mm
Depth
1.3mm
Height
0.6mm
Length
2.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Detalhes do produto
Filter ICs, STMicroelectronics
Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.
R$ 81,20
R$ 8,12 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 81,20
R$ 8,12 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 10 - 10 | R$ 8,12 | R$ 81,20 |
| 20+ | R$ 7,85 | R$ 78,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsSeries
ECMF02
Mounting Type
Surface Mount
Termination Style
Flat Contact
Package/Case
μQFN
Dimensions
2.6 x 1.3 x 0.6mm
Depth
1.3mm
Height
0.6mm
Length
2.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Detalhes do produto
Filter ICs, STMicroelectronics
Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.
