STMicroelectronics ESDA6V1-5SC6, Quad-Element Uni-Directional TVS Diode, 100W, 6-Pin SOT-23

Nº de Estoque RS: 250-066Marca: STMicroelectronicsPart Number: ESDA6V1-5SC6
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

6

Peak Pulse Power Dissipation

100W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

3.05mm

Width

1.75mm

Detalhes do produto

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 43,70

R$ 4,37 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics ESDA6V1-5SC6, Quad-Element Uni-Directional TVS Diode, 100W, 6-Pin SOT-23
Selecione o tipo de embalagem

R$ 43,70

R$ 4,37 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics ESDA6V1-5SC6, Quad-Element Uni-Directional TVS Diode, 100W, 6-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 4,37R$ 43,70
50 - 90R$ 4,24R$ 42,40
100 - 240R$ 4,03R$ 40,30
250 - 490R$ 3,82R$ 38,20
500+R$ 3,71R$ 37,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

6

Peak Pulse Power Dissipation

100W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

3.05mm

Width

1.75mm

Detalhes do produto

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em