Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
43V
Minimum Breakdown Voltage
27.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
25.5V
Pin Count
3
Peak Pulse Power Dissipation
230W
Maximum Peak Pulse Current
3.7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.75 x 1.1mm
Automotive Standard
AEC-Q101
Capacitance
330pF
Length
3.04mm
Height
1.1mm
Width
1.75mm
Maximum Reverse Leakage Current
50nA
País de Origem
China
R$ 110,50
R$ 2,21 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 110,50
R$ 2,21 Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
50
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 2,21 | R$ 110,50 |
250 - 450 | R$ 2,16 | R$ 108,00 |
500 - 1200 | R$ 2,05 | R$ 102,50 |
1250 - 2450 | R$ 1,97 | R$ 98,50 |
2500+ | R$ 1,91 | R$ 95,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
43V
Minimum Breakdown Voltage
27.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
25.5V
Pin Count
3
Peak Pulse Power Dissipation
230W
Maximum Peak Pulse Current
3.7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.75 x 1.1mm
Automotive Standard
AEC-Q101
Capacitance
330pF
Length
3.04mm
Height
1.1mm
Width
1.75mm
Maximum Reverse Leakage Current
50nA
País de Origem
China