STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L

Nº de Estoque RS: 208-5071Marca: STMicroelectronicsPart Number: IMP23ABSUTR
brand-logo
Ver tudo em Sound Sensor ICs

Documentos Técnicos

Especificações

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Sensitivity

1 kHz at 94 dBSPL

Mounting Type

Surface Mount

Package Type

RHLGA-5L

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 178,25

R$ 35,65 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L
Selecione o tipo de embalagem

R$ 178,25

R$ 35,65 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Sensitivity

1 kHz at 94 dBSPL

Mounting Type

Surface Mount

Package Type

RHLGA-5L

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more