STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630

Nº de Estoque RS: 920-6673Marca: STMicroelectronicsPart Number: IRF630
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 881,00

R$ 17,62 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630

R$ 881,00

R$ 17,62 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em