STMicroelectronics L292 Motor Driver IC 15-Pin, MULTIWATT V

Nº de Estoque RS: 241-1862Marca: STMicroelectronicsPart Number: L292
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

36 V

Pin Count

15

Minimum Operating Supply Voltage

18 V

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Minimum Operating Temperature

-40 °C

Height

10.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

STMicroelectronics L292 Motor Driver IC 15-Pin, MULTIWATT V

P.O.A.

STMicroelectronics L292 Motor Driver IC 15-Pin, MULTIWATT V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

36 V

Pin Count

15

Minimum Operating Supply Voltage

18 V

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Minimum Operating Temperature

-40 °C

Height

10.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more