Documentos Técnicos
Especificações
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
20 mV
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
300µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
28 V
Height
1.65mm
Length
5mm
Width
4mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 188,50
R$ 18,85 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 188,50
R$ 18,85 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
20 mV
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
300µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
28 V
Height
1.65mm
Length
5mm
Width
4mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.