DC motor controller,L6203 0-48V,BP

Nº de Estoque RS: 370-9744Marca: STMicroelectronicsPart Number: L6203
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

48 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

10.7mm

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

DC motor controller,L6203 0-48V,BP

P.O.A.

DC motor controller,L6203 0-48V,BP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

48 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

10.7mm

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more