STMicroelectronics L6206Q, Brushed Motor Driver IC, 52 V 2.8A 48-Pin, VFQFPN

Nº de Estoque RS: 811-1127Marca: STMicroelectronicsPart Number: L6206Q
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

52 V

Pin Count

48

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+125 °C

Length

7.15mm

Height

0.95mm

Width

7.15mm

Dimensions

7.15 x 7.15 x 0.95mm

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,08

R$ 72,04 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics L6206Q, Brushed Motor Driver IC, 52 V 2.8A 48-Pin, VFQFPN
Selecione o tipo de embalagem

R$ 144,08

R$ 72,04 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics L6206Q, Brushed Motor Driver IC, 52 V 2.8A 48-Pin, VFQFPN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 72,04R$ 144,08
10 - 18R$ 69,46R$ 138,92
20 - 48R$ 63,46R$ 126,92
50 - 98R$ 58,09R$ 116,18
100+R$ 55,92R$ 111,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

52 V

Pin Count

48

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+125 °C

Length

7.15mm

Height

0.95mm

Width

7.15mm

Dimensions

7.15 x 7.15 x 0.95mm

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more