Documentos Técnicos
Especificações
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
VFQFPN
Maximum Operating Supply Voltage
52 V
Pin Count
48
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
7.15mm
Width
7.15mm
Dimensions
7.15 x 7.15 x 0.95mm
Height
0.95mm
Detalhes do produto
Brushed DC Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
R$ 81,02
R$ 81,02 Each (Sem VAT)
Padrão
1
R$ 81,02
R$ 81,02 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 81,02 |
5 - 9 | R$ 78,14 |
10 - 24 | R$ 71,22 |
25 - 49 | R$ 65,23 |
50+ | R$ 62,83 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
VFQFPN
Maximum Operating Supply Voltage
52 V
Pin Count
48
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
7.15mm
Width
7.15mm
Dimensions
7.15 x 7.15 x 0.95mm
Height
0.95mm
Detalhes do produto