STMicroelectronics L6234PD, BLDC Motor Driver IC, 52 V 4A 20-Pin, PowerSO

Nº de Estoque RS: 919-6267Marca: STMicroelectronicsPart Number: L6234PD
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

52 V

Pin Count

20

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+125 °C

Length

16mm

Height

3.3mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.3mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.677,84

R$ 118,64 Each (In a Tube of 31) (Sem VAT)

STMicroelectronics L6234PD, BLDC Motor Driver IC, 52 V 4A 20-Pin, PowerSO

R$ 3.677,84

R$ 118,64 Each (In a Tube of 31) (Sem VAT)

STMicroelectronics L6234PD, BLDC Motor Driver IC, 52 V 4A 20-Pin, PowerSO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

52 V

Pin Count

20

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+125 °C

Length

16mm

Height

3.3mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.3mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more