STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC

Nº de Estoque RS: 920-6349Marca: STMicroelectronicsPart Number: L6374FP
brand-logo
Ver tudo em Line Interface ICs

Documentos Técnicos

Especificações

IC Type

Line Transmitter IC

Number of Transmitters

4 (Industrial)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

10 x 4 x 1.65mm

Width

4mm

Width

4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Minimum Operating Temperature

-25 °C

Detalhes do produto

High-Side Driver Quad Intelligent Power Switch, STMicroelectronics

Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.

Intelligent Power Switches, STMicroelectronics

Informações de estoque temporariamente indisponíveis.

R$ 6.702,40

R$ 167,56 Each (In a Tube of 40) (Sem VAT)

STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC

R$ 6.702,40

R$ 167,56 Each (In a Tube of 40) (Sem VAT)

STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

IC Type

Line Transmitter IC

Number of Transmitters

4 (Industrial)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

10 x 4 x 1.65mm

Width

4mm

Width

4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Minimum Operating Temperature

-25 °C

Detalhes do produto

High-Side Driver Quad Intelligent Power Switch, STMicroelectronics

Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.

Intelligent Power Switches, STMicroelectronics