STMicroelectronics L6385ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC

Nº de Estoque RS: 445-646PMarca: STMicroelectronicsPart Number: L6385ED
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

5mm

Height

1.25mm

Detalhes do produto

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

STMicroelectronics L6385ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

STMicroelectronics L6385ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

5mm

Height

1.25mm

Detalhes do produto

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more