Documentos Técnicos
Especificações
Brand
STMicroelectronicsPin Count
16
Package Type
PDIP
Driver Type
High & Low Side
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Through Hole
Detalhes do produto
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
5
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Tubo)
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsPin Count
16
Package Type
PDIP
Driver Type
High & Low Side
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Through Hole
Detalhes do produto
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.