STMicroelectronics, L7986A Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HSOP8

Nº de Estoque RS: 152-231Marca: STMicroelectronicsPart Number: L7986A
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

38 V

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

HSOP8

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 201,10

R$ 40,22 1 Pack of 1 (Sem VAT)

STMicroelectronics, L7986A Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HSOP8

R$ 201,10

R$ 40,22 1 Pack of 1 (Sem VAT)

STMicroelectronics, L7986A Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HSOP8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 40,22R$ 201,10
50 - 95R$ 38,81R$ 194,05
100 - 495R$ 36,53R$ 182,65
500 - 995R$ 34,10R$ 170,50
1000+R$ 33,34R$ 166,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

38 V

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

HSOP8

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more