STMicroelectronics LD1085D2T33R, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 3-Pin, D2PAK

Nº de Estoque RS: 165-7456Marca: STMicroelectronicsPart Number: LD1085D2T33R
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

9.35mm

Length

10.4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 2.5A and Over

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16.370,00

R$ 16,37 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics LD1085D2T33R, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 3-Pin, D2PAK

R$ 16.370,00

R$ 16,37 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics LD1085D2T33R, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 3-Pin, D2PAK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

9.35mm

Length

10.4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 2.5A and Over

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more