Documentos Técnicos
Especificações
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
15mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Input Voltage
30 V
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 142,15
R$ 28,43 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 142,15
R$ 28,43 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 5 | R$ 28,43 | R$ 142,15 |
10 - 95 | R$ 24,62 | R$ 123,10 |
100 - 495 | R$ 16,94 | R$ 84,70 |
500 - 995 | R$ 16,26 | R$ 81,30 |
1000+ | R$ 12,89 | R$ 64,45 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
15mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Input Voltage
30 V
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.