STMicroelectronics LD59015C33R, 1 Linear Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-323

Nº de Estoque RS: 811-1123Marca: STMicroelectronicsPart Number: LD59015C33R
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Type

Linear Voltage

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.001 %/V

Load Regulation

0.001 %/mA

Accuracy

±1.8%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

110µA

Package Type

SOT-323

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.4 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1mm

Length

2.2mm

Width

1.35mm

Detalhes do produto

Adjustable Linear Voltage Regulators, STMicroelectronics

A low noise linear voltage regulator with a low quiescent current. Suitable for a broad range of applications, including battery-powered systems and electronic sensors.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 178,70

R$ 17,87 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics LD59015C33R, 1 Linear Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-323

R$ 178,70

R$ 17,87 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics LD59015C33R, 1 Linear Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-323

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 17,87R$ 178,70
50 - 90R$ 17,65R$ 176,50
100 - 240R$ 17,46R$ 174,60
250 - 490R$ 17,24R$ 172,40
500+R$ 17,08R$ 170,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Type

Linear Voltage

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.001 %/V

Load Regulation

0.001 %/mA

Accuracy

±1.8%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

110µA

Package Type

SOT-323

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.4 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1mm

Length

2.2mm

Width

1.35mm

Detalhes do produto

Adjustable Linear Voltage Regulators, STMicroelectronics

A low noise linear voltage regulator with a low quiescent current. Suitable for a broad range of applications, including battery-powered systems and electronic sensors.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more