STMicroelectronics LED2001PUR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, VFQFPN

Nº de Estoque RS: 791-9172Marca: STMicroelectronicsPart Number: LED2001PUR
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

18 V

Maximum Output Voltage

-1 V

Minimum Input Voltage

3 V

Maximum Input Voltage

18 V

Maximum Output Current

4A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

VFQFPN

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

4.1mm

Switching Regulator

Yes

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Height

0.95mm

Detalhes do produto

LED Drivers, Buck Current Regulators for LED, STMicroelectronics

The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 373,90

R$ 37,39 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics LED2001PUR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, VFQFPN
Selecione o tipo de embalagem

R$ 373,90

R$ 37,39 Each (In a Pack of 10) (Sem VAT)

STMicroelectronics LED2001PUR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, VFQFPN

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

18 V

Maximum Output Voltage

-1 V

Minimum Input Voltage

3 V

Maximum Input Voltage

18 V

Maximum Output Current

4A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

VFQFPN

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

4.1mm

Switching Regulator

Yes

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Height

0.95mm

Detalhes do produto

LED Drivers, Buck Current Regulators for LED, STMicroelectronics

The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more