Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Detalhes do produto
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
R$ 107,00
R$ 4,28 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 107,00
R$ 4,28 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 75 | R$ 4,28 | R$ 107,00 |
100 - 975 | R$ 2,47 | R$ 61,75 |
1000 - 2475 | R$ 2,45 | R$ 61,25 |
2500+ | R$ 2,45 | R$ 61,25 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Detalhes do produto
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.