LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN

Nº de Estoque RS: 189-1851Marca: STMicroelectronicsPart Number: LM2903Q2T
brand-logo
Ver tudo em Comparators

Documentos Técnicos

Especificações

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

2.05 x 2.05 x 0.7mm

Length

2.05mm

Width

2.05mm

Height

0.7mm

Typical Dual Supply Voltage

±1 to ±18V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 11.623,84

R$ 11.623,84 1 Reel of 3000 (Sem VAT)

LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN

R$ 11.623,84

R$ 11.623,84 1 Reel of 3000 (Sem VAT)

LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

2.05 x 2.05 x 0.7mm

Length

2.05mm

Width

2.05mm

Height

0.7mm

Typical Dual Supply Voltage

±1 to ±18V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more